39522-5009

5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, Green Housing, 9 Circuits

Introducing our Eurostyle Pluggable PCB Header, part of the ESE series. This versatile connector features a 5mm pitch and can accommodate up to 9 contacts with a maximum amperage of 15A and voltage rating of 300V. Designed for horizontal orientation on a 3.2mm thick PCB, it offers reliable performance in a wide operating temperature range from -40°C to 105°C. With polarized mating and a locking mechanism for secure connections, it ensures hassle-free assembly. UL certified and RoHS compliant, it meets international standards for quality and environmental responsibility. Perfect for applications requiring easy installation and maintenance, this pluggable terminal block is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39522-5009
Series: 39522 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Rows: 1
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5 mm
Voltage: 300 V
Orientation: Horizontal
Component Type: PCB Header
Tail Length: 3.9 mm
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 9
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.2 mm
UL Agency Certification: E48521
Termination Pitch: 5 mm
Lock to Mating Part: Yes
Stackable: No
Part Aliases: 0395225009
SKU: MOL39522-5009

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: