39522-0003
5.00mm Pitch Eurostyle Horizontal PCB Header, Open Ends, 3 Circuits
Experience seamless connectivity with our Eurostyle Pluggable Terminal Block, part of the ESE series. Designed for optimal performance, this PCB Header features a 5mm pitch and accommodates up to 3 contacts, ensuring efficient power transmission. With a wide operating temperature range from -40°C to 105°C, it's suitable for various environments. UL certified and RoHS compliant, you can trust in its quality and environmental responsibility. Its horizontal orientation and 3.9mm tail length offer versatility in installation, while its polarized design and locking feature guarantee secure mating. Perfect for your assembly needs, this terminal block is a reliable solution for industrial applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39522-0003 |
Series: | 39522 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Rows: | 1 |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5 mm |
Voltage: | 300 V |
Orientation: | Horizontal |
Component Type: | PCB Header |
Tail Length: | 3.9 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.2 mm |
UL Agency Certification: | E48521 |
Termination Pitch: | 5 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0395220003 |
SKU: | MOL39522-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |