43020-1211
Micro-Fit 3.0 Plug Housing, Dual Row, 12 Circuits, UL 94V-2, Glow-Wire Capable, Black
Enhance your connectivity with the Micro-Fit 3.0 Plug Housing. Featuring a sleek black design, this dual-row housing accommodates 12 circuits with precision. Crafted from durable UL 94V-2 rated nylon, it offers optimal safety and performance. Glow-wire capable and operating within a wide temperature range of -40 to 105°C, it ensures reliability in diverse environments. With polarized mating and locking features, it guarantees secure connections. RoHS compliant and designed for wire-to-wire applications, the Micro-Fit 3.0 Plug Housing is a versatile solution for power circuitry needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43020-1211 |
Color: | Black |
Series: | 43020 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430201211 |
SKU: | MOL43020-1211 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |