505433-1071
EMBS PKG FOR 505433 10P BLK DL HDR STR
Enhance connectivity in your electronic applications with this Embossed Tape on Reel package designed for Micro-Lock PLUS series. Featuring ten black dual-row headers, it ensures secure and efficient transmission. With a 1.5A amperage rating, 1.25mm pitch, and tin-bismuth plating, it guarantees reliable performance even in demanding environments. The surface mount termination method, along with PCB retention and polarization, offers easy installation and alignment. Operating between -40 to 105°C, it's suitable for a wide range of applications. RoHS compliant and UL certified, this connector system is not only high-quality but also environmentally friendly. Perfect for wire-to-board setups, it's a must-have component for your PCB projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-1071 |
Color: | Black |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5054331071 |
SKU: | MOL505433-1071 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |