505433-3491

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 34 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS series, featuring a high-performance connector system for your PCB needs. With a compact design and vertical orientation, it offers efficient space utilization. Each row contains 34 positions, allowing for seamless connectivity in your circuits. Surface mount termination and a pitch of 1.25mm ensure easy installation. Operating in a wide temperature range from -40 to 105°C, it guarantees reliable performance in diverse environments. The gold-plated contact mating area enhances signal transmission efficiency. Designed for versatility and durability, this connector is a must-have for your electronic projects. Rest assured, it complies with RoHS regulations, meeting environmental standards. Explore the Micro-Lock PLUS series for a superior PCB connectivity solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3491
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 34
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054333491
SKU: MOL505433-3491
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: