505433-3091

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 30 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, designed for high-performance applications requiring secure and reliable connectivity. With a low-profile surface mount termination method, these connectors feature a 1.25mm pitch and vertical orientation, making them ideal for space-constrained PCB layouts. Each connector offers 30 gold-plated contact positions across two rows, ensuring excellent signal integrity. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are built to withstand harsh environmental conditions. Compliant with RoHS standards, they are an environmentally-conscious choice for your electronic designs. Trust in the Micro-Lock Plus Connector System for efficient and durable interconnection solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3091
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 30
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054333091
SKU: MOL505433-3091
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: