505433-2081

EMBS PKG FOR 505433 20P BLK WI DL HDR STR

Enhance your connectivity with this comprehensive Micro-Lock PLUS package, featuring 20 black wires with dual headers for seamless integration. Crafted for optimal performance, each part boasts a 1.5A amperage, brass contact material, and tin-bismuth plating for reliable conductivity. With a pitch of 1.25mm and surface mount termination method, installation is both convenient and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a durable solution for a variety of applications. Additionally, they are RoHS compliant, ensuring environmental responsibility. Whether for professional or personal use, this package guarantees high-quality performance and longevity in wire-to-board connector systems. Elevate your projects with the Micro-Lock PLUS series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2081
Color: Black
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 20
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 20
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5054332081
SKU: MOL505433-2081

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: