505433-3291

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 32 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, designed for high performance in PCB applications. With a low amperage rating of 1.5 A, this connector features two rows and a vertical orientation for efficient space utilization. Boasting a pitch of 1.25 mm and 32 positions, it offers secure and reliable connectivity. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. The gold-plated contact mating area ensures optimal signal transmission. RoHS compliant and part of the Micro-Lock Plus Connector System, it guarantees both quality and environmental responsibility. Ideal for PCB Pin & Receptacle applications, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3291
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 32
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054333291
SKU: MOL505433-3291
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: