505433-2041

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 20 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a high-performance solution for your PCB connection needs. With a pitch of 1.25 mm and vertical orientation, this connector offers seamless integration into your design. Featuring two rows and 20 positions, it provides ample connectivity options. Operating in a wide temperature range from -40 to 105 °C, it ensures reliability in diverse environments. The gold contact mating area plating guarantees optimal signal transmission. RoHS compliant, this connector meets international standards for environmental responsibility. Trust in the Micro-Lock PLUS series for efficient and durable PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2041
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 20
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054332041
SKU: MOL505433-2041
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: