505433-0841

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 8 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, featuring a compact and efficient design perfect for PCB applications. With a low amperage rating of 1.5 A, it offers reliable performance for your electronic connections. This surface mount connector boasts two rows and a vertical orientation, with a pitch of 1.25 mm for precise alignment. Its eight positions ensure versatile connectivity options, while the gold contact mating area plating guarantees optimal signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Compliant with RoHS standards, this connector is a sustainable choice for your projects. Explore the Micro-Lock Plus Connector System and experience seamless integration in your PCB assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-0841
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 8
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054330841
SKU: MOL505433-0841
Supplier Product: Micro-Lock Plus / 5054320000-006 / http://www.molex.com/pdm_docs/ps/5054320000-006.pdf

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: