505433-1471
EMBS PKG FOR 505433 14P BLK DL HDR STR
Enhance your electronic connections with this comprehensive Micro-Lock PLUS package, featuring a 14-pin black dual header straight design. Crafted for efficiency and durability, this surface mount connector boasts a 1.5A amperage and 50V AC/DC voltage, suitable for a wide range of applications. Its brass contact material with Tin-Bismuth plating ensures reliable conductivity, even in demanding environments. With its vertical orientation, embossed tape packaging, and RoHS compliance, this connector is not only high-performing but also convenient and environmentally friendly. Perfect for wire-to-board setups, it guarantees secure and efficient connections with its polarized and mated features. Ideal for PCB pin headers, this component is a must-have for any electronic assembly project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-1471 |
Color: | Black |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5054331471 |
SKU: | MOL505433-1471 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |