505433-1441

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 14 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a reliable solution for your PCB connectivity needs. This series features a vertical orientation with two rows, allowing for efficient signal transmission. With a pitch of 1.25 mm and 14 positions, it offers precise and secure connections. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. The gold plating on the contact mating area ensures optimal conductivity and durability. RoHS compliant, it meets strict environmental standards. Trust in the Micro-Lock PLUS for high-performance and dependable PCB connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-1441
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 14
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054331441
SKU: MOL505433-1441
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: