505433-2881

EMBS PKG FOR 505433 28P BLK WI DL HDR STR

Enhance connectivity with this 28-pin Micro-Lock PLUS package, tailored for efficient wire-to-board applications. Crafted for durability and reliability, it features a surface-mount termination method with brass contacts plated in tin-bismuth, ensuring stable performance in diverse environments. Designed for seamless integration, it offers a pitch of 1.25mm and a high voltage rating of 50V AC/DC. With an operating temperature range of -40 to 105°C and UL agency certification, this connector guarantees safe and efficient operation. Its embossed tape packaging on reel facilitates easy handling, while its vertical orientation and polarized design ensure proper mating. Ideal for PCB pin and receptacle connections, this connector is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your electronic assemblies with the Micro-Lock PLUS package, a testament to quality and innovation in connector technology.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2881
Color: Black
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 28
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 28
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5054332881
SKU: MOL505433-2881

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: