505433-1051
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 10 Circuits, with Kapton Tape, Tape and Reel, Black
The Micro-Lock PLUS connector series offers reliable performance for your PCB applications. With a vertical orientation and surface mount termination method, it ensures easy installation. Featuring two rows and ten positions, it provides ample connectivity options. The gold plating on the contact mating area guarantees excellent conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. With RoHS compliance, it meets international standards for environmental responsibility. Trust in the Micro-Lock PLUS for secure and efficient connections in your electronic designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-1051 |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 10 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054331051 |
SKU: | MOL505433-1051 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2021 | 510048 - Correction to Drawing. we found there are some Typos on 5054330003-SD we notify about correcting the following misdescriptions on the drawing. there is no change to the product itself so there is not impact on form fit or function. | Download |