505433-1671
EMBOSSED PKG FOR 505433 16P BL DL HDR STR
Enhance your PCB connectivity with this black Micro-Lock PLUS header strip, featuring a high-amperage rating of 1.5 A. Designed for surface mount installation, it boasts 16 gold-plated brass contacts arranged in a 2-row configuration with a 1.25 mm pitch. With a durable polyamide construction and an operating temperature range of -40 to 105 °C, this header strip ensures reliable performance in various environments. Its embossed tape packaging on a reel facilitates efficient handling and storage. RoHS compliant and UL agency certified, it guarantees both safety and environmental responsibility. Perfect for wire-to-board connections, this connector is a versatile and essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-1671 |
Color: | Black |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5054331671 |
SKU: | MOL505433-1671 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |