505433-0881
EMBS PKG FOR 505433 08P BLK WI DL HDR STR
Enhance your Micro-Lock PLUS 8P BLK WI DL HDR STR connector with this convenient Embossed Tape on Reel packaging. Ideal for surface mount applications, this package ensures easy handling and storage. Crafted from durable materials like polyamide and featuring brass contact material with Tin-Bismuth plating, it guarantees reliable performance in a wide temperature range from -40 to 105 °C. With 1.25mm pitch and 30 mating cycles, it offers secure connectivity for wire-to-board systems. This RoHS compliant connector is a must-have for your PCB assembly needs, providing efficient and safe operation.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-0881 |
Color: | Black |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5054330881 |
SKU: | MOL505433-0881 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |