505433-3221

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 32 Circuits, Tape and Reel, Black

Introducing the Micro-Lock Plus Connector System, a high-performance solution for your PCB connectivity needs. With a compact design and surface mount termination method, this connector offers efficient installation in tight spaces. Featuring 32 positions arranged in two rows, it provides ample connectivity options for your application. The gold-plated contact mating area ensures reliable signal transmission, while the vertical orientation allows for seamless PCB integration. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your PCB connections with the Micro-Lock Plus Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3221
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 32
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054333221
SKU: MOL505433-3221
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: