505433-3421
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 34 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector System, a versatile solution for your PCB connection needs. With a compact design and vertical orientation, this connector offers efficient space utilization. Featuring 34 positions across 2 rows, it provides ample connectivity options. The surface mount termination method ensures secure attachment, while the 1.25mm pitch allows for precise placement. Rated for 1.5A, this connector is suitable for various applications. With gold plating in the contact mating area, it ensures reliable signal transmission. Operating in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. RoHS compliant, it meets environmental standards. Ideal for use in PCB Pin Headers, this connector offers high performance and durability. Upgrade your connectivity solutions with the Micro-Lock PLUS Connector System.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-3421 |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 34 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054333421 |
SKU: | MOL505433-3421 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |