505433-3691

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 36 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing our Micro-Lock PLUS series, a cutting-edge solution for high-performance connectivity. With a pitch of 1.25mm and a vertical orientation, this connector offers precision and versatility for your PCB applications. Featuring two rows and 36 positions, it provides ample connectivity options for your designs. The gold contact mating area plating ensures reliable and consistent performance, even in harsh operating environments ranging from -40 to 105°C. Designed for surface mount termination, it offers easy integration onto your PCB. With a current rating of 1.5A, it is suitable for a wide range of electronic devices. Rest assured, this connector is RoHS compliant, aligning with our commitment to environmental responsibility. Elevate your PCB connectivity with the Micro-Lock Plus Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3691
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 36
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054333691
SKU: MOL505433-3691
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: