505433-1621

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 16 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS series, a highly efficient and reliable solution for your PCB connection needs. With a pitch of 1.25mm and vertical orientation, this connector offers seamless integration into your electronic devices. Featuring two rows and 16 positions, it ensures optimal connectivity in any application. Operating smoothly in a wide temperature range from -40 to 105°C, it boasts durability and versatility. The gold plating in the contact mating area guarantees excellent conductivity. Compliant with RoHS standards, it meets environmental requirements without compromising performance. Trust in the Micro-Lock Plus Connector System for seamless and secure connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-1621
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 16
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054331621
SKU: MOL505433-1621
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: