505433-4081

EMBS PKG FOR 505433 40P BLK WI DL HDR STR

Enhance your PCB connectivity with this Micro-Lock PLUS Embossed Tape on Reel package, designed for optimal performance in demanding environments. Featuring 40 black wire-to-board connectors with dual rows, it offers a secure and efficient solution for your electronic assemblies. With a surface mount termination method and a contact material of brass plated with Tin-Bismuth, this connector ensures reliable conductivity. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. RoHS compliant and UL agency certified, it meets stringent quality standards. Upgrade your system with this versatile and durable PCB pin header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-4081
Color: Black
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 40
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 40
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5054334081
SKU: MOL505433-4081

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: