505433-1251

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 12 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS Series, featuring a high-performance PCB Pin Header Connector with a pitch of 1.25 mm. Designed for surface mount applications, this connector offers 12 vertical positions across 2 rows, making it ideal for compact circuit board layouts. With a contact mating area plated in gold, it ensures reliable and durable connections, even in harsh operating environments with a temperature range of -40 to 105 °C. RoHS compliant and part of the Micro-Lock Plus Connector System, it guarantees quality and sustainability in your electronic designs. Trust in this connector for efficient and secure board-to-board connections in various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-1251
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 12
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054331251
SKU: MOL505433-1251
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/30/2021 510048 - Correction to Drawing. we found there are some Typos on 5054330003-SD we notify about correcting the following misdescriptions on the drawing. there is no change to the product itself so there is not impact on form fit or function. Download