505433-1431

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 14 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a high-performance solution for PCB connectivity. This series, featuring a vertical orientation and surface mount termination method, offers 14 positions across 2 rows, with a tight 1.25mm pitch for efficient board space utilization. With a durable construction and gold contact mating area plating, it ensures reliable connections even in harsh environments, with an operating temperature range of -40 to 105°C. RoHS compliant, this connector is a sustainable choice for your electronic assembly needs. Trust in the Micro-Lock PLUS for secure and efficient PCB connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-1431
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 14
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054331431
SKU: MOL505433-1431
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: