505433-1421

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 14 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS series, featuring a sleek and efficient design for seamless PCB connectivity. With a low amperage rating of 1.5 A, this connector boasts two rows of 14 positions, ideal for compact electronic setups. Its surface mount termination method and vertical orientation ensure easy installation, while the 1.25 mm pitch allows for precise alignment. Built to withstand harsh environments, it has an operating temperature range of -40 to 105 °C, making it suitable for a variety of applications. The gold contact mating area plating ensures reliable conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your PCB connectivity with the Micro-Lock Plus Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-1421
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 14
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054331421
SKU: MOL505433-1421
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: