505433-4091

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 40 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a versatile solution for your PCB connectivity needs. With a compact design and vertical orientation, this connector is perfect for space-saving applications. Featuring 40 positions spread across 2 rows and a pitch of 1.25mm, it offers high-density connectivity in a small footprint. Rated for 1.5A, it ensures reliable power transmission. The gold-plated contact mating area guarantees excellent signal integrity, while its surface mount termination method simplifies installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Fully RoHS compliant, this connector is not only high-performing but also environmentally friendly. Ideal for use in electronics, telecommunications, and automotive industries, it's a must-have component for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-4091
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 40
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054334091
SKU: MOL505433-4091
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: