505433-3061

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 30 Circuits, Tape and Reel, Black

Introducing the Micro-Lock Plus Connector System, a high-performance solution for your PCB connectivity needs. Engineered for reliability, this series features a 1.25mm pitch and a vertical orientation, with two rows and 30 positions for seamless integration. With a current rating of 1.5A and gold plating on the contact mating area, it ensures optimal conductivity in diverse operating environments. RoHS compliant and designed for surface mount termination, it offers ease of installation and environmental responsibility. Trust in the Micro-Lock Plus for secure and efficient connections in your electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3061
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 30
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054333061
SKU: MOL505433-3061
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: