505433-1091
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 10 Circuits, with Kapton Tape, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector Series, a versatile solution for your PCB connectivity needs. With a compact design and vertical orientation, it offers efficient space utilization in your electronic assemblies. Featuring two rows with 10 positions each, this connector ensures secure and reliable connections. Operating at an amperage of 1.5 A, it is suitable for various power and signal applications. The gold-plated contact mating area guarantees optimal conductivity, while the surface mount termination method simplifies installation. With a pitch of 1.25 mm and a wide operating temperature range of -40 to 105 °C, it provides flexibility for diverse environments. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects in the Products, Connectors, PCB Connectors, PC Board Pin & Receptacle Connectors, and PCB Pin Headers categories. Elevate your connectivity game with the Micro-Lock Plus Connector System.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-1091 |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 10 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054331091 |
SKU: | MOL505433-1091 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2021 | 510048 - Correction to Drawing. we found there are some Typos on 5054330003-SD we notify about correcting the following misdescriptions on the drawing. there is no change to the product itself so there is not impact on form fit or function. | Download |