505433-2231

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 22 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, designed for efficient and reliable PCB connections. This surface mount component features two rows and 22 positions, with a narrow 1.25mm pitch for space-saving installations. Operating at a maximum amperage of 1.5A, it ensures optimal performance in various electronic applications. The vertical orientation and gold contact mating area plating further enhance its functionality. With a wide operating temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Compliant with RoHS regulations, it offers a sustainable and high-quality solution for your connectivity needs. Ideal for PCB Pin Headers, this component is an essential part of any electronic assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2231
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 22
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054332231
SKU: MOL505433-2231
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: