505433-3631
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 36 Circuits, with Kapton Tape, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector System, a versatile solution for your PCB connectivity needs. Featuring a dual-row design with 36 positions and a 1.25mm pitch, this surface-mount connector offers efficient space utilization and reliable performance. With a current rating of 1.5A, it's suitable for various low-power applications. The vertical orientation allows for easy PCB integration, while the gold contact mating area plating ensures durable and stable connections. Operating in a wide temperature range from -40 to 105 °C, it's ideal for use in diverse environments. This RoHS-compliant connector is a dependable choice for your next project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-3631 |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 36 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054333631 |
SKU: | MOL505433-3631 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |