505433-4041

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 40 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a high-performance solution for your PCB connectivity needs. With a compact design and a pitch of 1.25mm, this connector offers efficient space utilization in your electronic assemblies. Featuring two rows and 40 positions, it provides ample connectivity options for your application. The vertical orientation and surface mount termination method enhance ease of installation, while the gold contact mating area plating ensures reliable and durable connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. With RoHS compliance and a focus on quality, it guarantees both performance and sustainability. Upgrade your PCB connectivity with the Micro-Lock PLUS Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-4041
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 40
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054334041
SKU: MOL505433-4041
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/30/2021 510048 - Correction to Drawing. we found there are some Typos on 5054330003-SD we notify about correcting the following misdescriptions on the drawing. there is no change to the product itself so there is not impact on form fit or function. Download