505433-3651
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 36 Circuits, with Kapton Tape, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector Series, featuring a high-performance design for reliable connectivity in various applications. With a low amperage rating of 1.5 A and two rows of 36 positions, this surface-mount connector offers efficient signal transmission. Its vertical orientation and 1.25 mm pitch allow for space-saving installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it ensures durability in demanding environments. The gold-plated contact mating area guarantees optimal conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for use in PCB pin headers, this connector system delivers exceptional performance and longevity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-3651 |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 36 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054333651 |
SKU: | MOL505433-3651 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |