505433-2021
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.38µm Gold Plating, 20 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector System, a cutting-edge solution for your PCB connection needs. This series, featuring a 1.25mm pitch and vertical orientation, offers reliable performance with a current rating of 1.5A. With two rows and 20 positions, it provides ample connectivity options. Designed for surface mount termination, it ensures easy and secure installation. The gold contact mating area plating guarantees superior conductivity, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Rest assured, this connector is not only high-performing but also environmentally friendly, complying with RoHS standards. Ideal for a range of applications, from industrial to consumer electronics, the Micro-Lock PLUS Connector System is a versatile and dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-2021 |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 20 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054332021 |
SKU: | MOL505433-2021 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |