505433-3881

EMBS PKG FOR 505433 38P BLK WI DL HDR STR

Enhance your connectivity with this essential Micro-Lock PLUS package, designed for seamless integration into your electronic devices. Featuring 38 black wire-to-board connectors with double rows for efficient power delivery, each unit boasts a 1.5A amperage and 50V AC/DC voltage for reliable performance. Crafted with durable brass contacts and a polyamide housing, these connectors ensure longevity in diverse operating environments, with a wide temperature range of -40 to 105°C. The surface-mount termination method and embossed tape packaging on reel offer convenient assembly, while the tin-bismuth plating guarantees optimal contact conductivity. Meeting RoHS compliance standards, this component is not only high-quality but also environmentally friendly. Elevate your PCB design with this Micro-Lock PLUS connector, a must-have in any technology toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3881
Color: Black
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 38
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Vertical
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 38
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5054333881
SKU: MOL505433-3881

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: