505433-2851

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 28 Circuits, with Kapton Tape, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, designed for high-performance PCB applications. With a low amperage rating of 1.5 A, this connector features two rows for efficient connectivity. Its surface mount termination method and vertical orientation ensure easy integration into your circuit board. Boasting 28 positions with a 1.25 mm pitch, it offers ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. The gold plating on the contact mating area guarantees reliable signal transmission. With RoHS compliance, you can trust in its environmental responsibility. Ideal for PCB Pin Headers, this connector is a versatile solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-2851
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 28
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054332851
SKU: MOL505433-2851
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: