505433-3641

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 36 Circuits, Tape and Reel, Black

Introducing the Micro-Lock Plus Connector System, a cutting-edge solution for your PCB connectivity needs. Featuring a dual-row design with 36 positions, this surface-mount header offers reliable performance in a compact 1.25 mm pitch. With a current rating of 1.5 A and gold plating in the contact mating area, it ensures optimal signal transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications. Compliant with RoHS standards, it meets environmental regulations while delivering high-quality connectivity. Upgrade your PCB assembly with the Micro-Lock Plus Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-3641
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 36
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054333641
SKU: MOL505433-3641
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/30/2021 510048 - Correction to Drawing. we found there are some Typos on 5054330003-SD we notify about correcting the following misdescriptions on the drawing. there is no change to the product itself so there is not impact on form fit or function. Download