505433-1851
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.76µm Gold Plating, 18 Circuits, with Kapton Tape, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector Series, a cutting-edge solution for your PCB connectivity needs. With a compact and efficient design, this series features 18 vertical-position headers, ideal for high-density applications. Offering a 1.25mm pitch and surface mount termination, it ensures secure and reliable connections. Rated for 1.5A, it's suitable for various power and signal transmission requirements. With gold plating in the contact mating areas, it guarantees excellent conductivity and durability. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's a dependable choice for diverse environments. Fully RoHS compliant, this connector system prioritizes environmental sustainability. Elevate your PCB assembly with the Micro-Lock PLUS Connector Series, a testament to advanced engineering and quality craftsmanship.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505433-1851 |
Series: | 505433 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 18 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054331851 |
SKU: | MOL505433-1851 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |