505433-1661

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Vertical, Surface Mount, 0.10µm Gold Plating, 16 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, a versatile solution for your PCB connectivity needs. With a low amperage rating of 1.5 A, this connector features two rows of pins in a surface mount termination method, ensuring secure and reliable connections. The narrow 1.25 mm pitch and vertical orientation make it ideal for space-constrained applications, with a total of 16 positions available. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is designed for durability in diverse environments. Gold plating on the contact mating areas ensures excellent conductivity, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in various electronic devices, the Micro-Lock PLUS Connector Series guarantees high performance and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505433-1661
Series: 505433 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 16
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054331661
SKU: MOL505433-1661
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: