505448-2271
EMBOSSED PKG FOR 505448 22P BL DL HDR RA
Enhance connectivity in your electronic projects with this Micro-Lock PLUS Embossed Package. Designed for efficiency, this black connector features 22 contacts in a 2-row configuration, allowing for secure and reliable surface mount termination. With a low amperage of 1.5 A and a voltage rating of 50 V AC/DC, it's suitable for a wide range of applications. Crafted from durable polyamide and boasting a wide operating temperature range of -40 to 105 °C, this connector ensures performance and longevity even in challenging environments. The tin-bismuth plating on the contact mating area guarantees optimal conductivity, while features like PCB retention and polarization enhance ease of use. Ideal for wire-to-board connections, this connector is RoHS compliant, making it a sustainable choice for your projects. Elevate your designs with this high-quality PCB connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505448-2271 |
Color: | Black |
Series: | 505448 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 22 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5054482271 |
SKU: | MOL505448-2271 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |