505448-2851

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.76µm Gold Plating, 28 Circuits, Tape and Reel, Black

Introducing the Micro-Lock Plus Connector System, a versatile solution for your PCB connection needs. With a low profile and right angle orientation, it's perfect for space-constrained applications. Featuring two rows with a total of 28 positions, this connector offers ample connectivity options. Its surface mount termination method ensures easy installation, while the gold plating in the contact mating area guarantees reliable and durable performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. With a current rating of 1.5 A and RoHS compliance, it's both efficient and environmentally friendly. Perfect for use in industries like automotive, telecommunications, and consumer electronics, the Micro-Lock Plus Connector System is the ideal choice for your connectivity requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-2851
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 28
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054482851
SKU: MOL505448-2851
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: