505448-3051

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.76µm Gold Plating, 30 Circuits, Tape and Reel, Black

Introducing the Micro-Lock Plus Connector System, a high-performance solution for your PCB connectivity needs. This series, featuring a 1.25 mm pitch and a right-angle orientation, offers reliable power delivery with a 1.5 A amperage rating. With two rows and 30 positions, it provides ample connectivity options for your application. Designed for surface mount termination, it ensures secure and efficient installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. With gold contact mating area plating, it guarantees excellent signal transmission. Fully compliant with RoHS regulations, it is also environmentally friendly. Upgrade your PCB connectivity with the Micro-Lock Plus Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-3051
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 30
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054483051
SKU: MOL505448-3051
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: