505448-2691
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.10µm Gold Plating, 26 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector System, offering a reliable solution for your PCB connection needs. With a pitch of 1.25 mm and right-angle orientation, this connector features two rows and 26 positions, ensuring efficient and compact connectivity. Operating at a temperature range of -40 to 105 °C, it is suitable for a variety of environments. The gold plating on the contact mating area guarantees optimal conductivity, while its surface mount termination method simplifies installation. RoHS compliant, this connector is a sustainable choice for your projects. Trust in the Micro-Lock PLUS for seamless and durable PCB connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505448-2691 |
Series: | 505448 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Right Angle |
Number of Positions: | 26 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054482691 |
SKU: | MOL505448-2691 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |