505448-3651

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.76µm Gold Plating, 36 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, designed for high-performance PCB applications. Featuring a compact 1.25mm pitch, this connector offers 36 gold-plated contacts for reliable signal transmission. With a 1.5A amperage rating and a robust operating temperature range of -40 to 105°C, it ensures dependable performance in diverse environments. The surface mount termination method and right-angle orientation make it easy to integrate into your design. RoHS compliant for environmental responsibility, this connector is a versatile solution for your connectivity needs. Ideal for applications in industries such as automotive, consumer electronics, and more.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-3651
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 36
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054483651
SKU: MOL505448-3651
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: