505448-2471

EMBOSSED PKG FOR 505448 24P BL DL HDR RA

Enhance connectivity with our Embossed Package designed for Micro-Lock PLUS 24P BL DL HDR RA connectors. Featuring a sleek black finish, this surface-mount component is crafted for optimal performance in various applications. With 24 contacts in a dual-row configuration, it ensures reliable power delivery at 1.5 A and 50 V AC/DC. The brass contact material plated with Tin-Bismuth guarantees durability and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. RoHS compliant and UL certified, it meets international standards for quality and safety. Whether for wire-to-board connections or PCB assemblies, this component offers versatility and ease of use. Elevate your electronic designs with this essential connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-2471
Color: Black
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 24
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1 µm
Number of Contacts Loaded: 24
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Part Aliases: 5054482471
SKU: MOL505448-2471

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: