505448-2051

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.76µm Gold Plating, 20 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, featuring a sleek design tailored for seamless surface mount installation. Engineered for high performance, this series boasts a current rating of 1.5 A and offers two rows for efficient connectivity. With a compact pitch of 1.25 mm and a right-angle orientation, it's perfect for space-constrained applications. The 20 positions ensure versatile connectivity, while the gold contact mating area plating guarantees reliable signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is not only durable but also environmentally friendly with RoHS compliance. Perfect for PCB applications, it's a must-have component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-2051
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 20
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054482051
SKU: MOL505448-2051
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/19/2021 510454 - Equipment Transfer, Production Transfer or Rearrangement. Adding additional Manufacturing location for terminals attached to secure supply due to capacity constraint at molex malaysia Download