505448-1631

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.38µm Gold Plating, 16 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, featuring a high amperage rating of 1.5 A and dual rows for enhanced connectivity. Designed for surface mount installation with a compact 1.25 mm pitch, these right-angle connectors offer 16 positions for versatile usage. With a wide operating temperature range of -40 to 105 °C and gold contact mating area plating, they ensure reliable performance in diverse environments. Certified for RoHS compliance, these connectors are a sustainable choice for your PCB assembly needs. Explore our comprehensive range of products, including PCB Pin Headers, to complete your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-1631
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 16
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054481631
SKU: MOL505448-1631
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: