505448-1451

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.76µm Gold Plating, 14 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS series, featuring a high-performance 1.5 A power capacity for reliable connectivity. With two rows and 14 positions, this Surface Mount connector offers versatile PCB integration. The Right Angle orientation and 1.25 mm pitch ensure efficient assembly in tight spaces. Built for durability, it operates seamlessly in temperature extremes from -40 to 105 °C. The contact mating area is plated with gold for optimal signal transmission. Compliant with RoHS standards, this connector is a sustainable choice for your electronic projects. Explore the benefits of the Micro-Lock Plus Connector System for your PCB Pin & Receptacle needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-1451
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 14
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054481451
SKU: MOL505448-1451
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: