505448-4251

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.76µm Gold Plating, 42 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System, a versatile solution for your PCB connectivity needs. This high-performance series features a 1.25 mm pitch and a right-angle orientation, perfect for space-constrained applications. With two rows and 42 positions, it offers ample connectivity options. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector ensures reliable performance in harsh environments. The gold plating on the contact mating area guarantees optimal signal transmission. RoHS compliant, it meets strict environmental standards. Ideal for various industries, from automotive to consumer electronics, the Micro-Lock PLUS Connector System is a trusted choice for your design projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-4251
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 42
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054484251
SKU: MOL505448-4251
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: