505448-3231

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.38µm Gold Plating, 32 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS series, a high-performance connector system designed for seamless PCB integration. With a compact 1.25mm pitch and right-angle orientation, it offers precise and space-saving connectivity for your electronic assemblies. Featuring two rows of 32 gold-plated contacts, this connector ensures reliable signal transmission even in demanding environments, with an operating temperature range of -40 to 105°C. RoHS compliant and meticulously engineered, it guarantees both performance and environmental responsibility. Ideal for a wide range of applications, the Micro-Lock PLUS series is the perfect solution for your PCB connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-3231
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 32
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054483231
SKU: MOL505448-3231
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: