505448-3851

1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.76µm Gold Plating, 38 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, designed for high-performance PCB applications. Featuring a 1.25mm pitch and a right-angle orientation, this connector offers precise and secure connections in tight spaces. With two rows and 38 positions, it provides ample connectivity options. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. The gold-plated contact mating areas ensure reliable signal transmission. RoHS compliant, this connector meets international environmental standards. Perfect for use in electronic devices, it guarantees durability and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505448-3851
Series: 505448 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 38
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5054483851
SKU: MOL505448-3851
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: