505448-3831
1.25mm Pitch, Micro-Lock Plus PCB Header, Dual Row, Right-Angle, Surface Mount, 0.38µm Gold Plating, 38 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS Connector Series, a high-performance solution for your PCB connectivity needs. With a compact design and a right-angle orientation, these connectors offer seamless integration into your electronic systems. Featuring 38 positions across 2 rows, they provide ample connectivity options. Boasting a low amperage rating of 1.5 A and gold contact plating, they ensure reliable and durable performance. With a surface mount termination method and a pitch of 1.25 mm, installation is quick and easy. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Compliant with RoHS regulations, they uphold environmental standards. Upgrade your PCB connections with the Micro-Lock Plus Connector System.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505448-3831 |
Series: | 505448 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Right Angle |
Number of Positions: | 38 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5054483831 |
SKU: | MOL505448-3831 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |